
3404.0045.22 | |
|---|---|
DigiKey Part Number | 486-3404.0045.22TR-ND - Tape & Reel (TR) 486-3404.0045.22CT-ND - Cut Tape (CT) 486-3404.0045.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0045.22 |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3404.0045.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.01 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.35000 | kr.9.35 |
| 5 | kr.7.77800 | kr.38.89 |
| 10 | kr.7.17200 | kr.71.72 |
| 50 | kr.5.95200 | kr.297.60 |
| 100 | kr.5.49220 | kr.549.22 |
| 250 | kr.4.93580 | kr.1,233.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.4.33939 | kr.3,254.54 |
| 1.500 | kr.3.99844 | kr.5,997.66 |
| 2.250 | kr.3.81060 | kr.8,573.85 |
| 3.750 | kr.3.58536 | kr.13,445.10 |
| 5.250 | kr.3.44359 | kr.18,078.85 |
| 7.500 | kr.3.36207 | kr.25,215.53 |
| Unit Price without VAT: | kr.9.35000 |
|---|---|
| Unit Price with VAT: | kr.11.68750 |


