
3404.0017.11 | |
|---|---|
DigiKey Part Number | 486-2083-ND |
Manufacturer | |
Manufacturer Product Number | 3404.0017.11 |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3404.0017.11 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 2.9 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0451005.MRL | Littelfuse Inc. | 27.169 | F2587CT-ND | kr.15.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 5 | kr.7.88600 | kr.39.43 |
| 10 | kr.7.27800 | kr.72.78 |
| 50 | kr.6.03700 | kr.301.85 |
| 100 | kr.5.56910 | kr.556.91 |
| 300 | kr.4.89977 | kr.1,469.93 |
| 500 | kr.4.61526 | kr.2,307.63 |
| 1.000 | kr.4.25389 | kr.4,253.89 |
| 5.000 | kr.3.51277 | kr.17,563.85 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |






