2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3404.0012.24

DigiKey Part Number
486-3404.0012.24TR-ND - Tape & Reel (TR)
486-3404.0012.24CT-ND - Cut Tape (CT)
486-3404.0012.24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3404.0012.24
Description
FUSE BRD MNT 2A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
0.44
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm)
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0451.250MRLLittelfuse Inc.12.481F2572CT-NDkr.15.66000Similar
In-Stock: 1.285
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.95000kr.9.95
5kr.8.23000kr.41.15
10kr.7.59500kr.75.95
50kr.6.30440kr.315.22
100kr.5.81630kr.581.63
250kr.5.22720kr.1,306.80
500kr.4.81992kr.2,409.96
1.000kr.4.44237kr.4,442.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.89946kr.11,698.38
6.000kr.3.58859kr.21,531.54
9.000kr.3.41713kr.30,754.17
15.000kr.3.39983kr.50,997.45
Manufacturers Standard Package
Unit Price without VAT:kr.9.95000
Unit Price with VAT:kr.12.43750