
3403.0283.23 | |
|---|---|
DigiKey Part Number | 486-3568-2-ND - Tape & Reel (TR) 486-3568-1-ND - Cut Tape (CT) 486-3568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0283.23 |
Description | FUSE BRD MT 8A 250VAC 125VDC SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 125.0 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.42000 | kr.9.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.8.48988 | kr.12,734.82 |
| 3.000 | kr.7.81355 | kr.23,440.65 |
| 4.500 | kr.7.70775 | kr.34,684.88 |
| Unit Price without VAT: | kr.9.42000 |
|---|---|
| Unit Price with VAT: | kr.11.77500 |

