
3403.0270.23 | |
|---|---|
DigiKey Part Number | 486-4964-2-ND - Tape & Reel (TR) 486-4964-1-ND - Cut Tape (CT) 486-4964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0270.23 |
Description | FUSE BRD MNT 400MA 277VAC 250VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 400 mA 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.33 |
Mounting Type Surface Mount | Approval Agency CQC, cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) |
Voltage Rating - AC 277 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.11000 | kr.21.11 |
| 5 | kr.17.52400 | kr.87.62 |
| 10 | kr.16.17300 | kr.161.73 |
| 50 | kr.13.41420 | kr.670.71 |
| 100 | kr.12.37440 | kr.1,237.44 |
| 250 | kr.11.11680 | kr.2,779.20 |
| 500 | kr.10.24646 | kr.5,123.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.8.99481 | kr.13,492.21 |
| 3.000 | kr.8.27814 | kr.24,834.42 |
| 4.500 | kr.7.88286 | kr.35,472.87 |
| 7.500 | kr.7.79820 | kr.58,486.50 |
| Unit Price without VAT: | kr.21.11000 |
|---|---|
| Unit Price with VAT: | kr.26.38750 |

