1.6 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0168.24

DigiKey Part Number
486-3480-2-ND - Tape & Reel (TR)
486-3480-1-ND - Cut Tape (CT)
486-3480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3403.0168.24
Description
FUSE BRD MNT 1.6A 250VAC 125VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.6 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3403.0168.24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
200A AC, 35A DC
Part Status
Active
Melting I²t
6.9
Mounting Type
Surface Mount
Approval Agency
CQC, cURus, KC, PSE/JET, UL, VDE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.807
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.41000kr.11.41
5kr.9.48400kr.47.42
10kr.8.74900kr.87.49
50kr.7.25940kr.362.97
100kr.6.69760kr.669.76
250kr.6.01920kr.1,504.80
500kr.5.54966kr.2,774.83
1.000kr.5.11454kr.5,114.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.71113kr.9,422.26
4.000kr.4.33675kr.17,347.00
6.000kr.4.13035kr.24,782.10
10.000kr.3.97043kr.39,704.30
Manufacturers Standard Package
Unit Price without VAT:kr.11.41000
Unit Price with VAT:kr.14.26250