
3403.0155.11 | |
|---|---|
DigiKey Part Number | 486-2074-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0155.11 |
Description | FUSE BRD MNT 80MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0155.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 35A DC | |
Melting I²t | 0.022 | |
Approval Agency | CQC, cURus, KC, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.69000 | kr.10.69 |
| 5 | kr.8.87000 | kr.44.35 |
| 10 | kr.8.18600 | kr.81.86 |
| 50 | kr.6.78920 | kr.339.46 |
| 100 | kr.6.26370 | kr.626.37 |
| 300 | kr.5.51020 | kr.1,653.06 |
| 500 | kr.5.19002 | kr.2,595.01 |
| 1.000 | kr.4.78323 | kr.4,783.23 |
| 5.000 | kr.3.94875 | kr.19,743.75 |
| Unit Price without VAT: | kr.10.69000 |
|---|---|
| Unit Price with VAT: | kr.13.36250 |


