
3403.0130.24 | |
---|---|
DigiKey Part Number | 486-3403.0130.24TR-ND - Tape & Reel (TR) 486-3403.0130.24CT-ND - Cut Tape (CT) 486-3403.0130.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0130.24 |
Description | FUSE BOARD MNT 1.5A 250VAC 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0130.24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.32000 | kr.8.32 |
50 | kr.6.96960 | kr.348.48 |
100 | kr.6.26690 | kr.626.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.5.12000 | kr.10,240.00 |
Unit Price without VAT: | kr.8.32000 |
---|---|
Unit Price with VAT: | kr.10.40000 |