
3403.0019.11 | |
---|---|
DigiKey Part Number | 486-3436-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0019.11 |
Description | FUSE BRD MT 2A 250VAC 250VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0019.11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1.4 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.52000 | kr.11.52 |
5 | kr.9.53600 | kr.47.68 |
10 | kr.8.79400 | kr.87.94 |
50 | kr.7.29600 | kr.364.80 |
100 | kr.6.73090 | kr.673.09 |
300 | kr.5.92107 | kr.1,776.32 |
500 | kr.5.57670 | kr.2,788.35 |
1.000 | kr.5.13939 | kr.5,139.39 |
5.000 | kr.4.24224 | kr.21,211.20 |
Unit Price without VAT: | kr.11.52000 |
---|---|
Unit Price with VAT: | kr.14.40000 |