



3101.0215 | |
|---|---|
DigiKey Part Number | 486-2062-ND |
Manufacturer | |
Manufacturer Product Number | 3101.0215 |
Description | FUSE HLDR CART 400V 16A PNL MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 400V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3101.0215 Models |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.187" (4.7mm) |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Copper Alloy |
Current Rating (Amps) 16 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.72000 | kr.37.72 |
| 5 | kr.31.28200 | kr.156.41 |
| 10 | kr.28.86000 | kr.288.60 |
| 50 | kr.23.93600 | kr.1,196.80 |
| 100 | kr.22.07590 | kr.2,207.59 |
| 300 | kr.19.40377 | kr.5,821.13 |
| 500 | kr.18.26668 | kr.9,133.34 |
| 1.000 | kr.16.82103 | kr.16,821.03 |
| Unit Price without VAT: | kr.37.72000 |
|---|---|
| Unit Price with VAT: | kr.47.15000 |

