New at DigiKey
250A 250 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-156-240

DigiKey Part Number
486-3-156-240-ND
Manufacturer
Manufacturer Product Number
3-156-240
Description
ALO13 3734 BOLT-ON A 250VDC 250A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
250A 250 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250 VDC
Manufacturer
SCHURTER Inc.
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Box
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Breaking Capacity @ Rated Voltage
20kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
1.476" Dia x 3.346" L (37.50mm x 85.00mm)
Current Rating (Amps)
250A
Melting I²t
25351.0
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
144kr.156.56028kr.22,544.68
Unit Price without VAT:kr.156.56028
Unit Price with VAT:kr.195.70035