
3-156-058 | |
|---|---|
DigiKey Part Number | 486-3-156-058-ND |
Manufacturer | |
Manufacturer Product Number | 3-156-058 |
Description | ADO16 1038 PCB 500VDC 50A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50A 500 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer SCHURTER Inc. | Applications Electrical, Industrial |
Series | Approval Agency CE, UL |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 20kA |
Mounting Type Through Hole | Package / Case Radial Bend Cylinder |
Fuse Type Cartridge | Size / Dimension 0.409" Dia x 1.547" L (10.40mm x 39.30mm) |
Current Rating (Amps) 50A | Melting I²t 222.0 |
Voltage Rating - DC 500 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.90000 | kr.45.90 |
| 5 | kr.38.05000 | kr.190.25 |
| 10 | kr.35.11400 | kr.351.14 |
| 50 | kr.29.12200 | kr.1,456.10 |
| 100 | kr.26.85660 | kr.2,685.66 |
| 270 | kr.23.89789 | kr.6,452.43 |
| 540 | kr.22.01515 | kr.11,888.18 |
| 1.080 | kr.20.26836 | kr.21,889.83 |
| Unit Price without VAT: | kr.45.90000 |
|---|---|
| Unit Price with VAT: | kr.57.37500 |

