
3-150-067 | |
|---|---|
DigiKey Part Number | 486-3-150-067-ND |
Manufacturer | |
Manufacturer Product Number | 3-150-067 |
Description | MSS22 SWITCH MO NO LI 0RG IO-LIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Connector (M12) | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | IO-Link Communication | |
Panel Cutout Dimensions | Circular - 22.10mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 20,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.441.76000 | kr.441.76 |
| 10 | kr.391.48900 | kr.3,914.89 |
| 100 | kr.346.93260 | kr.34,693.26 |
| Unit Price without VAT: | kr.441.76000 |
|---|---|
| Unit Price with VAT: | kr.552.20000 |


