New Product
3-150-008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-150-018

DigiKey Part Number
486-3-150-018-ND
Manufacturer
Manufacturer Product Number
3-150-018
Description
FPAC RAIL FILTER 3PH 1ST 32A 520
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 32 A 50/60Hz Single Stage Screw Clamp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Voltage - Rated AC (Phase to Phase)
520 V
Current
32 A
Frequency - Operating
50/60Hz
Applications
Inverters, Power Drive Systems
Approval Agency
ENEC, UR
Operating Temperature
-40°C ~ 100°C
Mounting Type
DIN Rail
Termination Style
Screw Clamp
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.523.33000kr.523.33
12kr.466.34167kr.5,596.10
30kr.446.77767kr.13,403.33
54kr.434.63000kr.23,470.02
102kr.421.83471kr.43,027.14
Unit Price without VAT:kr.523.33000
Unit Price with VAT:kr.654.16250