Three Phase (Delta) EMC/EMI Line Filter 12 A 50/60Hz Single Stage Screw Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-150-004

DigiKey Part Number
486-3-150-004-ND
Manufacturer
Manufacturer Product Number
3-150-004
Description
FPAC RAIL FILTER 3PH 1ST 12A 520
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 12 A 50/60Hz Single Stage Screw Clamp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
520 V
Manufacturer
SCHURTER Inc.
Current
12 A
Series
Frequency - Operating
50/60Hz
Packaging
Box
Applications
Inverters, Power Drive Systems
Part Status
Active
Approval Agency
CE, UKCA, UR
Filter Type
Three Phase (Delta)
Operating Temperature
-40°C ~ 100°C
Configuration
Single Stage
Mounting Type
DIN Rail
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Termination Style
Screw Clamp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.473.03000kr.473.03
12kr.421.59417kr.5,059.13
30kr.403.93000kr.12,117.90
54kr.392.95907kr.21,219.79
102kr.381.40324kr.38,903.13
Unit Price without VAT:kr.473.03000
Unit Price with VAT:kr.591.28750