
3-146-044 | |
|---|---|
DigiKey Part Number | 486-3-146-044-ND |
Manufacturer | |
Manufacturer Product Number | 3-146-044 |
Description | SWITCH PUSHBUTTON DPDT 5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.10mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.241.34000 | kr.241.34 |
| 10 | kr.208.23700 | kr.2,082.37 |
| 30 | kr.194.01600 | kr.5,820.48 |
| 50 | kr.187.72600 | kr.9,386.30 |
| 100 | kr.179.50340 | kr.17,950.34 |
| 250 | kr.169.15840 | kr.42,289.60 |
| Unit Price without VAT: | kr.241.34000 |
|---|---|
| Unit Price with VAT: | kr.301.67500 |


