
3-145-174 | |
|---|---|
DigiKey Part Number | 486-3-145-174-ND |
Manufacturer | |
Manufacturer Product Number | 3-145-174 |
Description | 6102-3 CONNECTOR INLET 10A C18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange |
Packaging Box | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Front or Rear Side Mount |
Connector Style IEC 320-C18 | Panel Cutout Dimensions Variable Size |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 10 | kr.13.19400 | kr.131.94 |
| 25 | kr.12.36320 | kr.309.08 |
| 50 | kr.11.77340 | kr.588.67 |
| 100 | kr.11.21040 | kr.1,121.04 |
| 250 | kr.10.50816 | kr.2,627.04 |
| 500 | kr.10.00642 | kr.5,003.21 |
| 1.000 | kr.9.52889 | kr.9,528.89 |
| 2.500 | kr.8.93270 | kr.22,331.75 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |

