
3-145-163 | |
|---|---|
DigiKey Part Number | 486-3-145-163-ND |
Manufacturer | |
Manufacturer Product Number | 3-145-163 |
Description | 6102-3 CONNECTOR INLET 10A C18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange |
Packaging Box | Termination Solder Eyelet |
Part Status Active | Features Front or Rear Side Mount |
Connector Style IEC 320-C18 | Panel Cutout Dimensions Variable Size |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.63000 | kr.17.63 |
| 10 | kr.14.95600 | kr.149.56 |
| 25 | kr.14.01920 | kr.350.48 |
| 50 | kr.13.34820 | kr.667.41 |
| 100 | kr.12.70980 | kr.1,270.98 |
| 250 | kr.11.91388 | kr.2,978.47 |
| 500 | kr.11.34518 | kr.5,672.59 |
| 1.000 | kr.10.80380 | kr.10,803.80 |
| 2.500 | kr.10.12790 | kr.25,319.75 |
| Unit Price without VAT: | kr.17.63000 |
|---|---|
| Unit Price with VAT: | kr.22.03750 |

