
3-144-635 | |
|---|---|
DigiKey Part Number | 486-3-144-635-ND |
Manufacturer | |
Manufacturer Product Number | 3-144-635 |
Description | 6100-4 CONNECTOR INLET 10A C14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Box | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.50mm x 20.00mm |
Connector Style IEC 320-C14 | Panel Thickness 0.059" (1.50mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP30 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6100.421 | SCHURTER Inc. | 2.580 | 486-4023-ND | kr.10.84000 | Parametric Equivalent |
| 6100.4212 | SCHURTER Inc. | 97 | 486-4024-ND | kr.11.60000 | Parametric Equivalent |
| 6100.4215 | SCHURTER Inc. | 49.090 | 486-1005-ND | kr.10.33000 | Parametric Equivalent |
| 6100.4216 | SCHURTER Inc. | 91 | 486-4025-ND | kr.13.06000 | Parametric Equivalent |
| 6100.422 | SCHURTER Inc. | 1.422 | 486-4026-ND | kr.11.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.18000 | kr.17.18 |
| 10 | kr.14.59500 | kr.145.95 |
| 25 | kr.13.67680 | kr.341.92 |
| 50 | kr.13.02360 | kr.651.18 |
| 100 | kr.12.40100 | kr.1,240.10 |
| 250 | kr.11.62428 | kr.2,906.07 |
| 500 | kr.11.06952 | kr.5,534.76 |
| 1.000 | kr.10.54126 | kr.10,541.26 |
| 2.500 | kr.9.88173 | kr.24,704.32 |
| Unit Price without VAT: | kr.17.18000 |
|---|---|
| Unit Price with VAT: | kr.21.47500 |

