
3-143-902 | |
---|---|
DigiKey Part Number | 486-3-143-902-ND |
Manufacturer | |
Manufacturer Product Number | 3-143-902 |
Description | DKUH-1 COMP.CHOKE 2PH 85A 11MH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 85A DCR 0.9mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 85A | |
DC Resistance (DCR) (Max) | 0.9mOhm | |
Voltage Rating - DC | 800V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | CE, UKCA | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 4.134" Dia (105.00mm) | |
Height (Max) | 2.323" (59.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.631.94000 | kr.631.94 |
10 | kr.520.01300 | kr.5,200.13 |
25 | kr.493.76000 | kr.12,344.00 |
Unit Price without VAT: | kr.631.94000 |
---|---|
Unit Price with VAT: | kr.789.92500 |