
3-142-770 | |
|---|---|
DigiKey Part Number | 486-3-142-770-ND |
Manufacturer | |
Manufacturer Product Number | 3-142-770 |
Description | GH21 CONNECTOR INLET 2.6KW 400VD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC TS 63236-3 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Switch Features No Breaker/Switch |
Series | Accomodates a Fuse No |
Packaging Box | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Solder |
Connector Style IEC TS 63236-3 | Panel Cutout Dimensions Rectangular - 29.95mm x 22.00mm |
Connector Type Receptacle, Male Pins | Panel Thickness 0.039" (1.00mm) |
Current Rating - Appliance Inlet 6.5/8.8/10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC, 294/400VDC | Ingress Protection IP20 |
Number of Positions 3 | Approval Agency UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.49000 | kr.34.49 |
| 10 | kr.29.32300 | kr.293.23 |
| 25 | kr.27.48280 | kr.687.07 |
| 50 | kr.26.17020 | kr.1,308.51 |
| 100 | kr.24.92060 | kr.2,492.06 |
| 250 | kr.23.36060 | kr.5,840.15 |
| 500 | kr.22.24592 | kr.11,122.96 |
| 1.000 | kr.21.18498 | kr.21,184.98 |
| 2.500 | kr.19.86020 | kr.49,650.50 |
| Unit Price without VAT: | kr.34.49000 |
|---|---|
| Unit Price with VAT: | kr.43.11250 |











