60 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-140-170

DigiKey Part Number
486-3-140-170TR-ND - Tape & Reel (TR)
486-3-140-170CT-ND - Cut Tape (CT)
486-3-140-170DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-140-170
Description
UHS FUSE F, 60A
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
60 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
1400.0
Part Status
Active
Approval Agency
CE, CSA, cURus, UKCA, UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.370" L x 0.331" W x 0.185" H (9.40mm x 8.40mm x 4.70mm)
Current Rating (Amps)
DC Cold Resistance
0.0015 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 369
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.24000kr.8.24
5kr.6.81000kr.34.05
10kr.6.28300kr.62.83
50kr.5.21140kr.260.57
100kr.4.80830kr.480.83
250kr.4.32160kr.1,080.40
500kr.3.98520kr.1,992.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.67346kr.3,673.46
2.000kr.3.38448kr.6,768.96
3.000kr.3.22522kr.9,675.66
5.000kr.3.03425kr.15,171.25
7.000kr.2.91406kr.20,398.42
10.000kr.2.79128kr.27,912.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.24000
Unit Price with VAT:kr.10.30000