
3-140-170 | |
|---|---|
DigiKey Part Number | 486-3-140-170TR-ND - Tape & Reel (TR) 486-3-140-170CT-ND - Cut Tape (CT) 486-3-140-170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-140-170 |
Description | UHS FUSE F, 60A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 60 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 1400.0 |
Part Status Active | Approval Agency CE, CSA, cURus, UKCA, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.370" L x 0.331" W x 0.185" H (9.40mm x 8.40mm x 4.70mm) |
Current Rating (Amps) | DC Cold Resistance 0.0015 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 5 | kr.6.81000 | kr.34.05 |
| 10 | kr.6.28300 | kr.62.83 |
| 50 | kr.5.21140 | kr.260.57 |
| 100 | kr.4.80830 | kr.480.83 |
| 250 | kr.4.32160 | kr.1,080.40 |
| 500 | kr.3.98520 | kr.1,992.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.67346 | kr.3,673.46 |
| 2.000 | kr.3.38448 | kr.6,768.96 |
| 3.000 | kr.3.22522 | kr.9,675.66 |
| 5.000 | kr.3.03425 | kr.15,171.25 |
| 7.000 | kr.2.91406 | kr.20,398.42 |
| 10.000 | kr.2.79128 | kr.27,912.80 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |



