
3-134-835 | |
|---|---|
DigiKey Part Number | 486-3-134-835-ND |
Manufacturer | |
Manufacturer Product Number | 3-134-835 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer SCHURTER Inc. | Current 10 A |
Series | Applications Medical |
Packaging Box | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.139.51500 | kr.2,790.30 |
| Unit Price without VAT: | kr.139.51500 |
|---|---|
| Unit Price with VAT: | kr.174.39375 |

