
3-131-913 | |
|---|---|
DigiKey Part Number | 486-3-131-913-ND |
Manufacturer | |
Manufacturer Product Number | 3-131-913 |
Description | TTS 22 SWITCH LA 100MA 06 RI 0RG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 42 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 5 ~ 28 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.10mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 20,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.478.40000 | kr.478.40 |
| 10 | kr.412.58200 | kr.4,125.82 |
| 30 | kr.384.34767 | kr.11,530.43 |
| 50 | kr.371.85660 | kr.18,592.83 |
| 100 | kr.355.52640 | kr.35,552.64 |
| Unit Price without VAT: | kr.478.40000 |
|---|---|
| Unit Price with VAT: | kr.598.00000 |

