
3-128-214 | |
|---|---|
DigiKey Part Number | 486-3-128-214-ND |
Manufacturer | |
Manufacturer Product Number | 3-128-214 |
Description | TA36 CIRCUIT BREAKER 2P RO 20A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 277 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, cURus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.181.50000 | kr.181.50 |
| 5 | kr.150.58200 | kr.752.91 |
| 10 | kr.138.92700 | kr.1,389.27 |
| 50 | kr.115.09760 | kr.5,754.88 |
| 100 | kr.106.06830 | kr.10,606.83 |
| 250 | kr.95.12924 | kr.23,782.31 |
| 500 | kr.87.54250 | kr.43,771.25 |
| Unit Price without VAT: | kr.181.50000 |
|---|---|
| Unit Price with VAT: | kr.226.87500 |




