
3-127-700 | |
|---|---|
DigiKey Part Number | 486-3-127-700-ND |
Manufacturer | |
Manufacturer Product Number | 3-127-700 |
Description | FPR FUSEHOLDER 5X20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.90000 | kr.41.90 |
| 10 | kr.37.11100 | kr.371.11 |
| 100 | kr.32.88990 | kr.3,288.99 |
| 1.000 | kr.29.14607 | kr.29,146.07 |
| Unit Price without VAT: | kr.41.90000 |
|---|---|
| Unit Price with VAT: | kr.52.37500 |




