DD11-4122-2222-2100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DD11-4122-2222-2100

3-131-466

DigiKey Part Number
486-3-131-466-ND
Manufacturer
Manufacturer Product Number
3-131-466
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off, Illuminated
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.189" (4.8mm)
Features
Cover, V-Lock Notch
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Panel Cutout Dimensions
Rectangular - 47.10mm x 28.10mm
Panel Thickness
0.315" (8.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cURus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.175.87000kr.175.87
10kr.149.47200kr.1,494.72
25kr.140.11640kr.3,502.91
50kr.133.43100kr.6,671.55
100kr.127.06690kr.12,706.69
250kr.119.11936kr.29,779.84
500kr.113.44230kr.56,721.15
Manufacturers Standard Package
Unit Price without VAT:kr.175.87000
Unit Price with VAT:kr.219.83750