
3-123-541 | |
|---|---|
DigiKey Part Number | 486-3-123-541-ND |
Manufacturer | |
Manufacturer Product Number | 3-123-541 |
Description | LINE FILTER 125V/250VAC 12A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 125V, 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 12 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.331.01000 | kr.331.01 |
| 10 | kr.270.13800 | kr.2,701.38 |
| 30 | kr.245.16467 | kr.7,354.94 |
| 50 | kr.234.33980 | kr.11,716.99 |
| 100 | kr.226.63170 | kr.22,663.17 |
| Unit Price without VAT: | kr.331.01000 |
|---|---|
| Unit Price with VAT: | kr.413.76250 |

