
| 3-123-532 | |
|---|---|
| DigiKey Part Number | 486-3-123-532-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3-123-532 | 
| Description | LINE FILTER 125V/250VAC 12A CHAS | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | Single Phase EMC/EMI Line Filter 12 A 125V, 250V 50/60Hz Two Stage Quick Connect | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SCHURTER Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Filter Type | Single Phase | |
| Configuration | Two Stage | |
| Voltage - Rated DC | - | |
| Voltage - Rated AC | 125V, 250V | |
| Current | 12 A | |
| Frequency - Operating | 50/60Hz | |
| Applications | Medical | |
| Approval Agency | cURus, ENEC, VDE | |
| Operating Temperature | -40°C ~ 100°C | |
| Mounting Type | Chassis Mount | |
| Termination Style | Quick Connect | |
| Inductance | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.331.01000 | kr.331.01 | 
| 10 | kr.270.15000 | kr.2,701.50 | 
| 30 | kr.245.17133 | kr.7,355.14 | 
| 50 | kr.234.34760 | kr.11,717.38 | 
| 100 | kr.226.64000 | kr.22,664.00 | 
| Unit Price without VAT: | kr.331.01000 | 
|---|---|
| Unit Price with VAT: | kr.413.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark