
3-122-719 | |
---|---|
DigiKey Part Number | 486-3-122-719TR-ND - Tape & Reel (TR) 486-3-122-719CT-ND - Cut Tape (CT) 486-3-122-719DKR-ND - Digi-Reel® 486-UMTW-5316-15A00-SMD-TT-SN-00-ND |
Manufacturer | |
Manufacturer Product Number | 3-122-719 |
Description | FUSE BRD MNT 15A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® - | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 350A | |
Melting I²t | 1480.0 | |
Approval Agency | CE, cURus, IEC, UL2481-14 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.51.90000 | kr.51.90 |
5 | kr.43.04600 | kr.215.23 |
10 | kr.39.71800 | kr.397.18 |
50 | kr.32.93560 | kr.1,646.78 |
100 | kr.30.37060 | kr.3,037.06 |
250 | kr.27.26760 | kr.6,816.90 |
500 | kr.27.01620 | kr.13,508.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.22.07198 | kr.33,107.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.59.52000 | kr.59.52 |
5 | kr.49.39600 | kr.246.98 |
10 | kr.45.58100 | kr.455.81 |
50 | kr.37.79580 | kr.1,889.79 |
100 | kr.34.85060 | kr.3,485.06 |
300 | kr.30.61887 | kr.9,185.66 |
500 | kr.28.81728 | kr.14,408.64 |
1.000 | kr.26.52602 | kr.26,526.02 |
Unit Price without VAT: | kr.51.90000 |
---|---|
Unit Price with VAT: | kr.64.87500 |