
| 3-122-715 | |
|---|---|
| DigiKey Part Number | 486-3-122-715TR-ND - Tape & Reel (TR) 486-3-122-715CT-ND - Cut Tape (CT) 486-3-122-715DKR-ND - Digi-Reel® 486-UMTW-5316-7A500-SMD-TT-SN-00-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3-122-715 | 
| Description | FUSE BRD MNT 7A 125VAC/VDC 2SMD | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® - | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | 125 V | |
| Response Time | Slow Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 350A | |
| Melting I²t | 320.0 | |
| Approval Agency | CE, cURus, IEC, UL2481-14 | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.47.23000 | kr.47.23 | 
| 5 | kr.39.20600 | kr.196.03 | 
| 10 | kr.36.17900 | kr.361.79 | 
| 50 | kr.30.00200 | kr.1,500.10 | 
| 100 | kr.27.66720 | kr.2,766.72 | 
| 250 | kr.24.84200 | kr.6,210.50 | 
| 500 | kr.22.88500 | kr.11,442.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | kr.20.06835 | kr.30,102.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.26.61708 | kr.13,308.54 | 
| Unit Price without VAT: | kr.47.23000 | 
|---|---|
| Unit Price with VAT: | kr.59.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark