
3-122-713 | |
|---|---|
DigiKey Part Number | 486-3-122-713TR-ND - Tape & Reel (TR) 486-3-122-713CT-ND - Cut Tape (CT) 486-3-122-713DKR-ND - Digi-Reel® 486-UMTW-5316-5A000-SMD-TT-SN-00-ND |
Manufacturer | |
Manufacturer Product Number | 3-122-713 |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® - | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 350A | |
Melting I²t | 230.0 | |
Approval Agency | CE, cURus, IEC, UL2481-14 | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.98000 | kr.46.98 |
| 5 | kr.38.95000 | kr.194.75 |
| 10 | kr.35.94200 | kr.359.42 |
| 50 | kr.29.80480 | kr.1,490.24 |
| 100 | kr.27.48540 | kr.2,748.54 |
| 250 | kr.24.67892 | kr.6,169.73 |
| 500 | kr.22.73484 | kr.11,367.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.17.83569 | kr.26,753.53 |
| 3.000 | kr.17.48951 | kr.52,468.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.13000 | kr.48.13 |
| 5 | kr.39.93600 | kr.199.68 |
| 10 | kr.36.85800 | kr.368.58 |
| 50 | kr.30.56380 | kr.1,528.19 |
| 100 | kr.28.18560 | kr.2,818.56 |
| 300 | kr.24.76800 | kr.7,430.40 |
| 500 | kr.23.31316 | kr.11,656.58 |
| Unit Price without VAT: | kr.46.98000 |
|---|---|
| Unit Price with VAT: | kr.58.72500 |

