Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-119-053

DigiKey Part Number
486-3-119-053-ND
Manufacturer
Manufacturer Product Number
3-119-053
Description
AC RCPT NEMA 5-15R
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-15R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
15A
Voltage Rating
125VAC
Number of Positions
3
Mounting Type
Panel Mount, Snap-In
Termination
Solder Eyelet
Features
-
Panel Cutout Dimensions
Variable Size
Panel Thickness
0.031" ~ 0.063" (0.79mm ~ 1.60mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
CSA, cULus, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.99000kr.9.99
10kr.8.49400kr.84.94
25kr.7.96080kr.199.02
50kr.7.58020kr.379.01
100kr.7.21740kr.721.74
300kr.6.67877kr.2,003.63
500kr.6.44236kr.3,221.18
1.000kr.6.13476kr.6,134.76
2.500kr.5.75087kr.14,377.17
Manufacturers Standard Package
Unit Price without VAT:kr.9.99000
Unit Price with VAT:kr.12.48750