


3-109-602 | |
|---|---|
DigiKey Part Number | 486-3-109-602-ND |
Manufacturer | |
Manufacturer Product Number | 3-109-602 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Switch Features Circuit Breaker, Switch On-Off |
Manufacturer SCHURTER Inc. | Current Rating - Circuit Breaker 10A |
Series | Accomodates a Fuse No |
Packaging Box | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 30.00mm x 59.00mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.315" (8.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cURus, ENEC |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
Current Rating - Filter 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-109-572 | SCHURTER Inc. | 0 | 486-3-109-572-ND | kr.282.70000 | Parametric Equivalent |
| 3-109-573 | SCHURTER Inc. | 0 | 486-3-109-573-ND | kr.277.18000 | Parametric Equivalent |
| 3-109-603 | SCHURTER Inc. | 0 | 486-3-109-603-ND | kr.279.14400 | Parametric Equivalent |
| 3-109-698 | SCHURTER Inc. | 40 | 486-3-109-698-ND | kr.296.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.292.12800 | kr.5,842.56 |
| Unit Price without VAT: | kr.292.12800 |
|---|---|
| Unit Price with VAT: | kr.365.16000 |



