

3-104-513 | |
---|---|
DigiKey Part Number | 486-3-104-513TR-ND - Tape & Reel (TR) 486-3-104-513CT-ND - Cut Tape (CT) 486-3-104-513DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-104-513 |
Description | TCO 60VDC 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3-104-513 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | - | |
Rated Functioning Temperature | - | |
Reset Temperature | - | |
Voltage Rating - DC | 60.0 | |
Approval Agency | UL | |
Maximum Temperature Limit | - | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.20.61000 | kr.20.61 |
5 | kr.18.42000 | kr.92.10 |
10 | kr.17.60600 | kr.176.06 |
25 | kr.16.62720 | kr.415.68 |
50 | kr.15.95900 | kr.797.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.15.34660 | kr.1,534.66 |
200 | kr.14.78560 | kr.2,957.12 |
300 | kr.14.47937 | kr.4,343.81 |
500 | kr.14.11494 | kr.7,057.47 |
700 | kr.13.88727 | kr.9,721.09 |
1.000 | kr.13.65632 | kr.13,656.32 |
2.500 | kr.13.10782 | kr.32,769.55 |
5.000 | kr.12.73249 | kr.63,662.45 |
Unit Price without VAT: | kr.20.61000 |
---|---|
Unit Price with VAT: | kr.25.76250 |