


3-103-678 | |
|---|---|
DigiKey Part Number | 486-3-103-678-ND |
Manufacturer | |
Manufacturer Product Number | 3-103-678 |
Description | LINE FILTER 250VAC/VDC 16A DIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 250V 50/60Hz Two Stage Spring Cage |
Datasheet | Datasheet |
Category | Current 16 A |
Manufacturer SCHURTER Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Single Phase | Mounting Type DIN Rail |
Configuration Two Stage | Termination Style Spring Cage |
Voltage - Rated DC 250V | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.265.89000 | kr.265.89 |
| 20 | kr.204.11350 | kr.4,082.27 |
| 40 | kr.191.99225 | kr.7,679.69 |
| 60 | kr.185.23517 | kr.11,114.11 |
| 100 | kr.177.05060 | kr.17,705.06 |
| 260 | kr.167.76573 | kr.43,619.09 |
| Unit Price without VAT: | kr.265.89000 |
|---|---|
| Unit Price with VAT: | kr.332.36250 |



