
3-103-123 | |
|---|---|
DigiKey Part Number | 486-3-103-123TR-ND - Tape & Reel (TR) 486-3-103-123CT-ND - Cut Tape (CT) 486-3-103-123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-103-123 |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3-103-123 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.09 |
Mounting Type Surface Mount | Approval Agency cURus, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.64000 | kr.53.64 |
| 5 | kr.44.49400 | kr.222.47 |
| 10 | kr.41.05200 | kr.410.52 |
| 50 | kr.34.04320 | kr.1,702.16 |
| 100 | kr.31.39250 | kr.3,139.25 |
| 250 | kr.28.18536 | kr.7,046.34 |
| 500 | kr.26.57854 | kr.13,289.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.21.71450 | kr.65,143.50 |
| Unit Price without VAT: | kr.53.64000 |
|---|---|
| Unit Price with VAT: | kr.67.05000 |

