DD12.9B21.111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DD12.9B21.111
DD12.9B21.111-back

3-102-855

DigiKey Part Number
486-3-102-855-ND
Manufacturer
Manufacturer Product Number
3-102-855
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Earth Line Choke, Shielded, V-Lock Notch
Fuse Holder, Drawer
Drawer Sold Separate
Panel Cutout Dimensions
Rectangular - 29.80mm x 49.30mm
Panel Thickness
0.315" (8.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cURus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.257.66000kr.257.66
10kr.219.00800kr.2,190.08
30kr.202.67533kr.6,080.26
50kr.195.50720kr.9,775.36
100kr.186.18300kr.18,618.30
250kr.174.54260kr.43,635.65
Manufacturers Standard Package
Unit Price without VAT:kr.257.66000
Unit Price with VAT:kr.322.07500