


3-102-648 | |
|---|---|
DigiKey Part Number | 486-5025-ND |
Manufacturer | |
Manufacturer Product Number | 3-102-648 |
Description | MSM MECHANICAL METAL LINE SWITCH |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Series | Illumination Type, Color LED, White |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Obsolete | Termination Style Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Anti-Vandal, Illuminated | Features Ceramic Actuator |
Circuit | Panel Cutout Dimensions Circular - 16.10mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 10A (AC) | Mechanical Life 1,500,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Round, Button, Flush | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-145-387 | SCHURTER Inc. | 0 | 486-3-145-387-ND | kr.235.23000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.345.66000 | kr.345.66 |
| Unit Price without VAT: | kr.345.66000 |
|---|---|
| Unit Price with VAT: | kr.432.07500 |

