Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
3-100-776
3-100-776

3-100-776

DigiKey Part Number
486-4853-ND
Manufacturer
Manufacturer Product Number
3-100-776
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Filter
10A
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Flange
Packaging
Bulk
Termination
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Features
Shielded
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 29.00mm x 21.50mm
Connector Type
Receptacle, Male Blades
Panel Thickness
0.315" (8.00mm)
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Ingress Protection
IP40
Number of Positions
3
Approval Agency
CQC, cURus, ENEC
Filter Type
Filtered (EMI, RFI) - Commercial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.83.43000kr.83.43
10kr.70.90700kr.709.07
30kr.65.61267kr.1,968.38
50kr.63.29100kr.3,164.55
100kr.60.26990kr.6,026.99
250kr.56.49928kr.14,124.82
500kr.53.80518kr.26,902.59
1.000kr.51.24032kr.51,240.32
Manufacturers Standard Package
Unit Price without VAT:kr.83.43000
Unit Price with VAT:kr.104.28750