



1301.9319.24 | |
|---|---|
DigiKey Part Number | 486-3862-2-ND - Tape & Reel (TR) 486-3862-1-ND - Cut Tape (CT) 486-3862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1301.9319.24 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1301.9319.24 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Ingress Protection IP40 |
Switch Function Off-Mom | Features Tactile Feedback |
Contact Rating @ Voltage 0.05A @ 12VDC | Operating Temperature -20°C ~ 70°C |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 9.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.4.58400 | kr.45.84 |
| 25 | kr.4.26560 | kr.106.64 |
| 100 | kr.3.80460 | kr.380.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.3.39015 | kr.1,356.06 |
| 800 | kr.3.20535 | kr.2,564.28 |
| 1.200 | kr.3.10475 | kr.3,725.70 |
| 2.000 | kr.2.98617 | kr.5,972.34 |
| 2.800 | kr.2.91298 | kr.8,156.34 |
| 4.000 | kr.2.83966 | kr.11,358.64 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |



