1241.7036.1112000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 12
Unit Price: kr.381.97000
Datasheet
1241.7036.1112000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1241.7036.1112000
SCHURTER MSM CS 22

1241.7036.1112000

DigiKey Part Number
486-1507-ND
Manufacturer
Manufacturer Product Number
1241.7036.1112000
Description
SWITCH PUSHBUTTON SPDT 100MA 30V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
24 VDC
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP40
Features
Ceramic Actuator
Panel Cutout Dimensions
Circular - 22.10mm Dia
Operating Temperature
-25°C ~ 85°C
Mechanical Life
1,500,000 Cycles
Electrical Life
200,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes