


1241.7031.1110000 | |
|---|---|
DigiKey Part Number | 486-1500-ND |
Manufacturer | |
Manufacturer Product Number | 1241.7031.1110000 |
Description | SWITCH PUSHBUTTON SPDT 100MA 30V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 1241.7031.1110000 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Termination Style Quick Connect - 0.110" (2.8mm) |
Part Status Obsolete | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Features Ceramic Actuator |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 22.10mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 1,500,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-145-931 | SCHURTER Inc. | 0 | 486-3-145-931-ND | kr.6,429.39450 | Similar |


