


1241.7026.1131000 | |
|---|---|
DigiKey Part Number | 486-1497-ND |
Manufacturer | |
Manufacturer Product Number | 1241.7026.1131000 |
Description | SWITCH PUSHBUTTON SPDT 10A 250V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Obsolete | Termination Style Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Anti-Vandal, Illuminated | Features Ceramic Actuator |
Circuit | Panel Cutout Dimensions Circular - 19.10mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 10A (AC) | Mechanical Life 1,500,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Round, Button, Flush |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1241.8448 | SCHURTER Inc. | 12 | 1241.8448-ND | kr.355.55000 | Similar |


