
1241.6622.3120000 | |
|---|---|
DigiKey Part Number | 486-4638-ND |
Manufacturer | |
Manufacturer Product Number | 1241.6622.3120000 |
Description | SWITCH PUSHBUTTON SPDT 5A 250V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 1241.6622.3120000 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Box | Termination Style Quick Connect - 0.110" (2.8mm) |
Part Status Obsolete | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 19.10mm Dia |
Type Anti-Vandal | Operating Temperature -25°C ~ 85°C |
Circuit | Mechanical Life 1,500,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 5A (AC) | Base Product Number |
Voltage Rating - AC 250 V |

