



1241.1619.23 | |
|---|---|
DigiKey Part Number | 486-1932-2-ND - Tape & Reel (TR) 486-1932-1-ND - Cut Tape (CT) 486-1932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1241.1619.23 |
Description | SWITCH TACTILE SPST-NO 0.05A 42V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1241.1619.23 Models |
Category | Termination Style J Lead |
Mfr | Outline 11.40mm x 11.40mm |
Series | Illumination Non-Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 220gf |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 42VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Standard | Switch Travel 0.35mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 7.75mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.38000 | kr.31.38 |
| 10 | kr.26.17800 | kr.261.78 |
| 25 | kr.24.24920 | kr.606.23 |
| 100 | kr.21.62000 | kr.2,162.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.19.23724 | kr.8,656.76 |
| 900 | kr.18.31077 | kr.16,479.69 |
| 1.350 | kr.17.81765 | kr.24,053.83 |
| 2.250 | kr.17.24573 | kr.38,802.89 |
| 3.150 | kr.16.89793 | kr.53,228.48 |
| Unit Price without VAT: | kr.31.38000 |
|---|---|
| Unit Price with VAT: | kr.39.22500 |










