
1241.1619.11 | |
|---|---|
DigiKey Part Number | 486-4631-ND |
Manufacturer | |
Manufacturer Product Number | 1241.1619.11 |
Description | SWITCH TACTILE SPST-NO 0.05A 42V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1241.1619.11 Models |
Category | Termination Style J Lead |
Mfr | Outline 11.40mm x 11.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Operating Force 220gf |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 42VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Standard | Switch Travel 0.35mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
Actuator Height off PCB, Vertical 7.75mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.88000 | kr.30.88 |
| 10 | kr.25.79100 | kr.257.91 |
| 25 | kr.23.89680 | kr.597.42 |
| 100 | kr.21.30490 | kr.2,130.49 |
| 300 | kr.19.53903 | kr.5,861.71 |
| 500 | kr.18.80938 | kr.9,404.69 |
| 1.000 | kr.17.91120 | kr.17,911.20 |
| 2.500 | kr.16.88010 | kr.42,200.25 |
| Unit Price without VAT: | kr.30.88000 |
|---|---|
| Unit Price with VAT: | kr.38.60000 |










