



1241.1614 | |
|---|---|
DigiKey Part Number | 486-3681-ND |
Manufacturer | |
Manufacturer Product Number | 1241.1614 |
Description | SWITCH TACTILE SPST-NO 0.05A 42V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1241.1614 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 42VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 11.40mm x 11.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.35mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.89000 | kr.23.89 |
| 10 | kr.20.02200 | kr.200.22 |
| 25 | kr.18.55040 | kr.463.76 |
| 100 | kr.16.53120 | kr.1,653.12 |
| 300 | kr.15.14377 | kr.4,543.13 |
| 500 | kr.14.56798 | kr.7,283.99 |
| 1.000 | kr.13.85717 | kr.13,857.17 |
| 2.500 | kr.13.03826 | kr.32,595.65 |
| 5.000 | kr.12.50474 | kr.62,523.70 |
| Unit Price without VAT: | kr.23.89000 |
|---|---|
| Unit Price with VAT: | kr.29.86250 |

