
1241.1104.7091 | |
|---|---|
DigiKey Part Number | 486-3672-ND |
Manufacturer | |
Manufacturer Product Number | 1241.1104.7091 |
Description | SWITCH PUSH SPST-NO 125MA 48V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 13.00mm Dia | |
Operating Temperature | -25°C ~ 60°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.98000 | kr.75.98 |
| 10 | kr.62.97800 | kr.629.78 |
| 25 | kr.58.34920 | kr.1,458.73 |
| 100 | kr.52.20110 | kr.5,220.11 |
| 300 | kr.48.12110 | kr.14,436.33 |
| 500 | kr.46.46064 | kr.23,230.32 |
| 1.000 | kr.44.43650 | kr.44,436.50 |
| Unit Price without VAT: | kr.75.98000 |
|---|---|
| Unit Price with VAT: | kr.94.97500 |


